1550Z139GASKET | Hammond

Seal, silicone, (L x W x H) 120.5 x 120.5 x 2 mm, black, for series 1550Z, 1550Z139GASKET

Order No.: 61H2079
EAN: 4099889568387
MPN:
1550Z139GASKET
Series: 1550
1550Z139GASKET Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
5.9738 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: On Request **
Total Price:
5.97 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9738 €
10 pcs.
5.6763 €
50 pcs.
5.1051 €
100 pcs.
4.6172 €
*incl. VAT plus shipping costs
**Subject to prior sale

Replacement Gasket, 1550Z139GASKET, Hammond

Replacement Gasket for 1550Z139 with Silicone Rubber material and length of 120,5 mm

Technical specifications
Width 120.5 mm
Colour schwarz
Suitable for Serie 1550Z
Height 2 mm
Length 120.5 mm
Material Silikon
Product type Dichtung
Degree of protection (IP) IP66
Logistics
Country of origin TW
Customs tariff number 40169300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes