1551ATS100 | Hammond
Screw, steel, (L) 5 mm, black, 1551ATS100
Unit Price (€ / pc.)
11.2455 € *
Available: 0 pcs.
Available in 7 Days: 59 pcs.
Leadtime: 2 Weeks **
Total Price:
11.25 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2455 €
10 pcs.
10.6981 €
50 pcs.
9.6271 €
100 pcs.
8.6513 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Fixing Screw, 1551ATS100, Hammond
PCB Fixing Screws for 1551 Series with Steel material and length of 5 mm
Technical specifications
Farbe | schwarz | |
Länge | 5 mm | |
Material | Stahl | |
Produkt-Art | Schraube |
Download
Logistics
Ursprungsland | CA |
Zolltarifnummer | 75089000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |