1551USB50BK | Hammond

Screw, steel, (L) 13 mm, black, 1551USB50BK

Order No.: 61H2141
EAN: 4099889568417
MPN:
1551USB50BK
Series: 1551
1551USB50BK Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
6.9258 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
6.93 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9258 €
10 pcs.
6.5688 €
50 pcs.
5.9143 €
100 pcs.
5.3193 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screw, 1551USB50BK, Hammond

Screws for 1551USB Enclosures - Black with steel material and length of 13 mm

Technical specifications
Colour schwarz
Length 13 mm
Material Stahl
Product type Schraube
Logistics
Country of origin US
Customs tariff number 75089000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes