1551WHGASKET | Hammond
Seal, silicone, (L x W x D) 60 x 35 mm x 22 mm, black, for series 1551W, 1551WHGASKET
Unit Price (€ / pc.)
4.1293 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: On Request **
Total Price:
4.13 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1293 €
10 pcs.
3.9151 €
50 pcs.
3.5224 €
100 pcs.
3.1654 €
*incl. VAT plus shipping costs
**Subject to prior sale
Replacement gasket, 1551WHGASKET, Hammond
Replacement gasket for 1551W series.
Technical specifications
Width | 35 mm | |
Colour | schwarz | |
Suitable for | Serie 1551W | |
Length | 60 mm | |
Material | Silikon | |
Product type | Dichtung | |
Degree of protection (IP) | IP68 | |
Depth | 22 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 40169300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |