1552DPGKITGY | Hammond
Cable gland, ABS/TPE, (L x W x H) 36 x 36 x 25 mm, gray, for series 1552D, 1552DPGKITGY
Unit Price (€ / pc.)
8.0444 € *
Available: 0 pcs.
Available in 7 Days: 16 pcs.
Leadtime: 2 Weeks **
Total Price:
8.04 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0444 €
10 pcs.
7.6279 €
50 pcs.
6.8782 €
100 pcs.
6.1880 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rubberised Cable Gland Kit, 1552DPGKITGY, Hammond
Rubberised cable gland set, grey
The rubberised cable glands of the Hammond 1552 series are ideal for mounting printed circuit boards. This product is ergonomically designed and fits comfortably in the user's hand. It is also suitable for use at the desk. The Hammond 1552 series is made of ABS plastic.
Technical specifications
Type of mounting | Schraube | |
Width | 36 mm | |
Colour | grau | |
Suitable for | Serie 1552D | |
Height | 25 mm | |
Length | 36 mm | |
Material | ABS/TPE | |
Product type | Kabelverschraubung | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |