1553DBPCB | Hammond
Mounting plate, FR4 glass epoxy, (L x W x H) 106 x 67 x 2 mm, 1553DBPCB
Unit Price (€ / pc.)
22.3006 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
22.30 € *
Price list
Quantity
Price per unit*
1 pcs.
22.3006 €
10 pcs.
21.1939 €
50 pcs.
19.0638 €
100 pcs.
17.1479 €
*incl. VAT plus shipping costs
**Subject to prior sale
Printed Circuit Board, 1553DBPCB, Hammond
Printed Circuit Board with FR4 Glass Epoxy material and length of 139 mm
Technical specifications
Breite | 67 mm | |
Höhe | 2 mm | |
Länge | 106 mm | |
Material | FR4 Glas Epoxid | |
Produkt-Art | Montageplatte |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |