1553DIR-BULK | Hammond
Infrared panel, PC, (W x H) 69 x 2.5 mm, red, for series 1553, 1553DIR-BULK
Unit Price (€ / pc.)
2.9869 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 2 Weeks **
Total Price:
5.97 € *
Price list
Quantity
Price per unit*
2 pcs.
2.9869 €
10 pcs.
2.8441 €
50 pcs.
2.5585 €
100 pcs.
2.3205 €
*incl. VAT plus shipping costs
**Subject to prior sale
IR Panel, 1553DIR-BULK, Hammond
IR Panel for 'D' Size 1553 with General Purpose ABS material and length of 19,8 mm
Technical specifications
Breite | 69 mm | |
Farbe | rot | |
Geeignet für | Serie 1553 | |
Höhe | 2.5 mm | |
Material | PC | |
Produkt-Art | Infrarot-Panel |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |