1553WBGASKET | Hammond
Seal, silicone, (L x W x H) 113 x 74 x 2 mm, black, for series 1553W, 1553WBGASKET
Unit Price (€ / pc.)
7.5803 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: On Request **
Total Price:
7.58 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5803 €
10 pcs.
7.2233 €
50 pcs.
6.4974 €
100 pcs.
5.8548 €
*incl. VAT plus shipping costs
**Subject to prior sale
Replacement Gasket, 1553WBGASKET, Hammond
Replacement Gasket for B size Enclosure with Silicone Rubber material and length of 117 mm
Technical specifications
Breite | 74 mm | |
Farbe | schwarz | |
Geeignet für | Serie 1553W | |
Höhe | 2 mm | |
Länge | 113 mm | |
Material | Silikon | |
Produkt-Art | Dichtung | |
Schutzart (IP) | IP65 |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 40169300 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |