1553WCGASKET | Hammond

Seal, silicone, (L x W x H) 113 x 74 x 2 mm, black, for enclosure, 1553WCGASKET

Order No.: 61H2182
EAN: 4099889568486
MPN:
1553WCGASKET
Series: 1553
Hammond
1553WCGASKET Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
7.5803 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: On Request **
Total Price:
7.58 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5803 €
10 pcs.
7.2233 €
50 pcs.
6.4974 €
100 pcs.
5.8548 €
*incl. VAT plus shipping costs
**Subject to prior sale

Replacement Gasket, 1553WCGASKET, Hammond

Replacement Gasket for C size Enclosure with Silicone Rubber material and length of 117 mm

Technical specifications
Width 74 mm
Colour black
Suitable for enclosure
Height 2 mm
Length 113 mm
Material silicone
Degree of protection (IP) IP65
Accessory Type seal
Logistics
Country of origin CN
Customs tariff number 40169300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes