1553WTS100 | Hammond
Screw, sheet steel, (L) 5 mm, black, for enclosure, 1553WTS100
Unit Price (€ / pc.)
12.3522 € *
Available: 0 pcs.
Available in 7 Days: 94 pcs.
Leadtime: 2 Weeks **
Total Price:
12.35 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3522 €
10 pcs.
11.7334 €
50 pcs.
10.5553 €
100 pcs.
9.4843 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screws - PCB, 1553WTS100, Hammond
Screws - PCB with Steel material and length of 5 mm
Technical specifications
Colour | schwarz | |
Suitable for | Gehäuse | |
Length | 5 mm | |
Material | Stahlblech | |
Product type | Schraube | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | US |
Customs tariff number | 75089000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |