1554EGASKET | Hammond

Seal, silicone, (L) 90 mm, black, for series 1554E, 1554EGASKET

Order No.: 61H2209
EAN: 4099889568547
MPN:
1554EGASKET
Series: 1554
1554EGASKET Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
3.9389 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: On Request **
Total Price:
3.94 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9389 €
10 pcs.
3.7485 €
50 pcs.
3.3796 €
100 pcs.
3.0345 €
*incl. VAT plus shipping costs
**Subject to prior sale

Replacement Gasket, 1554EGASKET, Hammond

Replacement Gasket for 1554 & 1555 E, EE, E2 & EE2 Enclosures with Silicone Rubber material and length of 90 mm

Technical specifications
Colour schwarz
Suitable for Serie 1554E
Length 90 mm
Material Silikon
Product type Dichtung
Degree of protection (IP) IP66
Logistics
Country of origin CN
Customs tariff number 40169300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes