1554FT | Hammond

Enclosure feet, PC, (L x W x H) 48 x 38 x 15 mm, light gray, 1554FT

Order No.: 61H2213
EAN: 4099889568585
MPN:
1554FT
Series: 1554
1554FT Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
7.0567 € *
Available: 0 pcs.
Available in 7 Days: 360 pcs.
Leadtime: 2 Weeks **
Total Price:
7.06 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0567 €
10 pcs.
6.6997 €
50 pcs.
6.0214 €
100 pcs.
5.4264 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting Feet, 1554FT, Hammond

Mounting Feet Kit for 1554/1555 Series with Polycarbonate material and length of 38 mm

Technical specifications
Width 38 mm
Colour lichtgrau
Height 15 mm
Length 48 mm
Material PC
Product type Gehäusefuß
Logistics
Country of origin CA
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes