1554HGASKET | Hammond
Seal, silicone, (L) 180 mm, black, for series 1554H/1554T, 1554HGASKET
Unit Price (€ / pc.)
6.4974 € *
Available in 7 Days: 4 pcs. - if ordered today
Total Price:
6.50 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4974 €
10 pcs.
6.1642 €
50 pcs.
5.5573 €
100 pcs.
4.9980 €
*incl. VAT plus shipping costs
Subject to prior sale
Replacement Gasket, 1554HGASKET, Hammond
Replacement Gasket for 1554 & 1555 H, T, H2 & T2 Enclosures with Silicone Rubber material and length of 180 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | seal | |
| Material | silicone | |
| Length | 180 mm | |
| Colour | black | |
| Degree of protection (IP) | IP66 | |
| Suitable for | series 1554H/1554T |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 40169300 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |