1554JPL | Hammond

Mounting plate, steel, (L x W) 147.32 x 77.47 mm, gray, for series 1554/1555, 1554JPL

Order No.: 61H2216
EAN: 4099889568615
MPN:
1554JPL
Series: 1554
1554JPL Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
7.1757 € *
Available: 0 pcs.
Available in 7 Days: 13 pcs.
Leadtime: 2 Weeks **
Total Price:
7.18 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1757 €
10 pcs.
6.8187 €
50 pcs.
6.1285 €
100 pcs.
5.5216 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting Panel, 1554JPL, Hammond

Mounting Panel for 1554 & 1555 J, K, J2 & K2 Enclosures with Steel material and length of 147 mm

Technical specifications
Type of mounting Schraube
Width 77.47 mm
Colour grau
Suitable for Serie 1554/1555
Length 147.32 mm
Material Stahl
Product type Montageplatte
Logistics
Country of origin CA
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes