1554NGASKET | Hammond

Seal, silicone, (L) 120 mm, black, for series 1554N/1554P, 1554NGASKET

Order No.: 61H2217
EAN: 4099889568622
MPN:
1554NGASKET
Series: 1554
1554NGASKET Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
4.7481 € *
Available in 7 Days: 1 pcs. - if ordered today
Total Price:
4.75 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7481 €
10 pcs.
4.5101 €
50 pcs.
4.0698 €
100 pcs.
3.6652 €
*incl. VAT plus shipping costs
Subject to prior sale

Replacement Gasket, 1554NGASKET, Hammond

Replacement Gasket for 1554 & 1555 N, P, N2 & P2 Enclosures with Silicone Rubber material and length of 120 mm

Technical specifications
Filter Property Value
Product type seal
Material silicone
Length 120 mm
Colour black
Degree of protection (IP) IP66
Suitable for series 1554N/1554P
Logistics
Property Value
Country of origin CN
Customs tariff number 40169300
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes