1554QPL | Hammond

Mounting plate, steel, (L x W x H) 127.5 x 127 x 1.63 mm, gray, for series 1554Q/1554QA, 1554QPL

Order No.: 50H3223
EAN: 623980781600
MPN:
1554QPL
Series: 1554
1554QPL Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
11.1027 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 3 Weeks **
Total Price:
11.10 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1027 €
10 pcs.
10.5553 €
50 pcs.
9.4843 €
100 pcs.
8.5442 €
*incl. VAT plus shipping costs
**Subject to prior sale

ABS-Enclosure, 1554QPL, Hammond

Polycarbonate and general purpose ABS enclosure, watertight, flat lid with IP66 protection class.

Features

  • Ideally suited for mounting printed circuit boards or DIN rail mounted components
  • Gasketed lid with two piece “tongue & groove” construction provides protection against access of oil, dust and water
  • Lid screws are self captivating
  • Replaceable gasket is one piece made from high temperature
Technical specifications
Type of mounting Schraube
Width 127 mm
Colour grau
Suitable for Serie 1554Q/1554QA
Height 1.63 mm
Length 127.5 mm
Material Stahl
Product type Montageplatte
Degree of protection (IP) IP66
Logistics
Country of origin CA
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes