1554RPL | Hammond

Mounting plate, steel, (L x W x H) 150.88 x 147.32 x 1.3 mm, gray, for series 1554/1555, 1554RPL

Order No.: 61H2219
EAN: 4099889568646
MPN:
1554RPL
Series: 1554
1554RPL Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
12.4355 € *
Available: 0 pcs.
Available in 7 Days: 96 pcs.
Leadtime: 2 Weeks **
Total Price:
12.44 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4355 €
10 pcs.
11.8286 €
50 pcs.
10.6505 €
100 pcs.
9.5914 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting Panel, 1554RPL, Hammond

Mounting Panel for 1554 & 1555 R, S, R2 & S2 Enclosures with Steel material and length of 151 mm

Technical specifications
Type of mounting Schraube
Width 147.32 mm
Colour grau
Suitable for Serie 1554/1555
Height 1.3 mm
Length 150.88 mm
Material Stahl
Product type Montageplatte
Logistics
Country of origin CA
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes