1554UGASKET | Hammond
Seal, silicone, (L) 200 mm, black, for series 1554U, 1554UGASKET
Unit Price (€ / pc.)
6.9139 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: On Request **
Total Price:
6.91 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9139 €
10 pcs.
6.5807 €
50 pcs.
5.9262 €
100 pcs.
5.3312 €
*incl. VAT plus shipping costs
**Subject to prior sale
Replacement Gasket, 1554UGASKET, Hammond
Replacement Gasket for 1554 & 1555 U & U2 Enclosures with Silicone Rubber material and length of 200 mm
Technical specifications
Colour | schwarz | |
Suitable for | Serie 1554U | |
Length | 200 mm | |
Material | Silikon | |
Product type | Dichtung |
Download
Logistics
Country of origin | CN |
Customs tariff number | 40169300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |