1554VPL | Hammond

Mounting plate, steel, (L x W x H) 231.14 x 144.78 x 1.3 mm, gray, for series 1554/1555, 1554VPL

Order No.: 61H2225
EAN: 4099889568707
MPN:
1554VPL
Series: 1554
1554VPL Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
14.8750 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
14.88 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8750 €
10 pcs.
14.1372 €
50 pcs.
12.7330 €
100 pcs.
11.4597 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting Panel, 1554VPL, Hammond

Mounting Panel for 1554 & 1555 V, & V2 Enclosures with Steel material and length of 231 mm

Technical specifications
Type of mounting Schraube
Width 144.78 mm
Colour grau
Suitable for Serie 1554/1555
Height 1.3 mm
Length 231.14 mm
Material Stahl
Product type Montageplatte
Logistics
Country of origin CA
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes