1554WGASKET | Hammond

Seal, silicone, (L x W x H) 177.9 x 177.9 x 1.5 mm, gray, for enclosure, 1554WGASKET

Order No.: 50H3224
EAN: 623980901770
MPN:
1554WGASKET
Series: 1554
1554WGASKET Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
9.6509 € *
Available: 0 pcs.
Available in 7 Days: 5 pcs.
Leadtime: 3 Weeks **
Total Price:
9.65 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6509 €
10 pcs.
9.1630 €
50 pcs.
8.2467 €
100 pcs.
7.4137 €
*incl. VAT plus shipping costs
**Subject to prior sale

ABS-Enclosure, 1554WGASKET, Hammond

Polycarbonate and general purpose ABS enclosure, watertight, flat lid with IP66 protection class.

Features.

  • Ideally suited for mounting printed circuit boards or DIN rail mounted components
  • Gasketed lid with two piece “tongue & groove” construction provides protection against access of oil, dust and water
  • Lid screws are self captivating
  • Replaceable gasket is one piece made from high temperature
Technical specifications
Type of mounting Schraube
Width 177.9 mm
Colour grau
Suitable for Gehäuse
Height 1.5 mm
Length 177.9 mm
Material Silikon
Product type Dichtung
Degree of protection (IP) IP66
Logistics
Country of origin CN
Customs tariff number 40169300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes