1554YPL | Hammond
Mounting plate, steel, (L x W x H) 286 x 225 x 2 mm, gray, for series 1554X/1554XA, 1554YPL
Unit Price (€ / pc.)
16.4577 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
16.46 € *
Price list
Quantity
Price per unit*
1 pcs.
16.4577 €
10 pcs.
15.6128 €
50 pcs.
14.0658 €
100 pcs.
12.6735 €
*incl. VAT plus shipping costs
**Subject to prior sale
ABS-Enclosure, 1554YPL, Hammond
Polycarbonate and general purpose ABS enclosure, watertight, flat lid with IP66 protection class.
Features
- Ideally suited for mounting printed circuit boards or DIN rail mounted components
- Gasketed lid with two piece “tongue & groove” construction provides protection against access of oil, dust and water
- Lid screws are self captivating
- Replaceable gasket is one piece made from high temperature
Technical specifications
Type of mounting | Schraube | |
Width | 225 mm | |
Colour | grau | |
Suitable for | Serie 1554X/1554XA | |
Height | 2 mm | |
Length | 286 mm | |
Material | Stahl | |
Product type | Montageplatte | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |