1555BFPL | Hammond
Mounting plate, steel, (L x W x H) 54.1 x 54.1 x 1.63 mm, gray, for series 1555BF/1555B2F, 1555BFPL
Unit Price (€ / pc.)
6.8068 € *
Available: 0 pcs.
Available in 7 Days: 18 pcs.
Leadtime: 3 Weeks **
Total Price:
6.81 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8068 €
10 pcs.
6.4617 €
50 pcs.
5.8310 €
100 pcs.
5.2479 €
*incl. VAT plus shipping costs
**Subject to prior sale
ABS-Enclosure, 1555BFPL, Hammond
Watertight enclosure, flanged lid, designed for harsh industrial environments or outdoor applications.
Features
- Ideally suited for mounting printed circuit boards, panels or DIN rail mounted components
- Designed for wall mounting
- Gasketed lid with two piece “tongue & groove” construction provides protection against access of oil, dust and water
- Gasket is one piece made from high temperature
Technical specifications
Type of mounting | Schraube | |
Width | 54.1 mm | |
Colour | grau | |
Suitable for | Serie 1555BF/1555B2F | |
Height | 1.63 mm | |
Length | 54.1 mm | |
Material | Stahl | |
Product type | Montageplatte |
Download
Logistics
Country of origin | CA |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |