1555EFPL | Hammond

Mounting plate, steel, (L x W x H) 78 x 78 x 1.63 mm, gray, for series 1555EF/1555E2F, 1555EFPL

Order No.: 50H3285
EAN: 623980901923
MPN:
1555EFPL
Series: 1555
1555EFPL Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
9.9008 € *
Available: 0 pcs.
Available in 7 Days: 21 pcs.
Leadtime: 3 Weeks **
Total Price:
9.90 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9008 €
10 pcs.
9.4010 €
50 pcs.
8.4609 €
100 pcs.
7.6160 €
*incl. VAT plus shipping costs
**Subject to prior sale

ABS-Enclosure, 1555EFPL, Hammond

Watertight enclosure, flanged lid, designed for harsh industrial environments or outdoor applications.

Features

  • Ideally suited for mounting printed circuit boards, panels or DIN rail mounted components
  • Designed for wall mounting
  • Gasketed lid with two piece “tongue & groove” construction provides protection against access of oil, dust and water
  • Gasket is one piece made from high temperature
Technical specifications
Type of mounting Schraube
Width 78 mm
Colour grau
Suitable for Serie 1555EF/1555E2F
Height 1.63 mm
Length 78 mm
Material Stahl
Product type Montageplatte
Logistics
Country of origin CA
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes