1555FFPL | Hammond
Mounting plate, steel, (L x W x H) 108 x 76 x 1.63 mm, gray, for series 1555FF/1555F2F, 1555FFPL
Unit Price (€ / pc.)
9.0321 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
9.03 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0321 €
10 pcs.
8.5799 €
50 pcs.
7.7231 €
100 pcs.
6.9496 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting Panel, 1555FFPL, Hammond
Mounting Panel for Flanged 1555 FF & F2F Enclosures with Steel material and length of 108 mm
Technical specifications
Type of mounting | Schraube | |
Width | 76 mm | |
Colour | grau | |
Suitable for | Serie 1555FF/1555F2F | |
Height | 1.63 mm | |
Length | 108 mm | |
Material | Stahl | |
Product type | Montageplatte |
Download
Logistics
Country of origin | CA |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |