1555HFPL | Hammond
Mounting plate, steel, (L) 167 mm, gray, 1555HFPL
Unit Price (€ / pc.)
9.9365 € *
Available: 0 pcs.
Available in 7 Days: 27 pcs.
Leadtime: 2 Weeks **
Total Price:
9.94 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9365 €
10 pcs.
9.4367 €
50 pcs.
8.4966 €
100 pcs.
7.6398 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting Panel, 1555HFPL, Hammond
Mounting Panel for Flanged 1555 HF & H2F Enclosures with Steel material and length of 167 mm
Technical specifications
Type of mounting | Schraube | |
Colour | grau | |
Length | 167 mm | |
Material | Stahl | |
Product type | Montageplatte |
Download
Logistics
Country of origin | CA |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |