1555NFPL | Hammond
Mounting plate, steel, (L x W x H) 107.7 x 106.85 x 1.45 mm, natural, for series 1555NF/1555N2F, 1555NFPL
Unit Price (€ / pc.)
6.8068 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
6.81 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8068 €
10 pcs.
6.4617 €
50 pcs.
5.8310 €
100 pcs.
5.2479 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting Panel, 1555NFPL, Hammond
Mounting Panel for Flanged 1555 NF & N2F Enclosures with Steel material and length of 108 mm
Technical specifications
Befestigungsart | Schraube | |
Breite | 106.85 mm | |
Farbe | natur | |
Geeignet für | Serie 1555NF/1555N2F | |
Höhe | 1.45 mm | |
Länge | 107.7 mm | |
Material | Stahl | |
Produkt-Art | Montageplatte |
Download
Logistics
Ursprungsland | CA |
Zolltarifnummer | 73269098 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |