1555TS100 | Hammond

Screw, steel, (L) 6.4 mm, silver, 1555TS100

Order No.: 50H3287
EAN: 623980025513
MPN:
1555TS100
Series: 1555
1555TS100 Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pck.)
28.4410 € *
Available: 0 pck.
Available in 7 Days: 47 pck.
Leadtime: 1 Week **
Total Price:
28.44 € *
Price list
Quantity
Price per unit*
1 pck.
28.4410 €
5 pck.
25.5850 €
10 pck.
23.0265 €
*incl. VAT plus shipping costs
**Subject to prior sale

ABS-Enclosure, 1555TS100, Hammond

Watertight enclosure, flanged lid, designed for harsh industrial environments or outdoor applications.

Features

  • Ideally suited for mounting printed circuit boards, panels or DIN rail mounted components
  • Designed for wall mounting
  • Gasketed lid with two piece “tongue & groove” construction provides protection against access of oil, dust and water
  • Gasket is one piece made from high temperature
Technical specifications
Colour silber
Length 6.4 mm
Material Stahl
Product type Schraube
Logistics
Country of origin CA
Customs tariff number 73181499
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes