1557BGASKET | Hammond
Seal, ABS, (L x W x H) 80 x 80 x 45 mm, black, for series 1557B/1557BA, 1557BGASKET
Unit Price (€ / pck.)
7.2114 € *
Available: 0 pck.
Available in 7 Days: 5 pck.
Leadtime: 2 Weeks **
Total Price:
7.21 € *
Price list
Quantity
Price per unit*
1 pck.
7.2114 €
10 pck.
6.8544 €
50 pck.
6.1642 €
100 pck.
5.5573 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spare Gasket, 1557BGASKET, Hammond
Replacement gasket for enclosure 1557, B & BA size, PK2, 80 mm long
Technical specifications
Width | 80 mm | |
Colour | schwarz | |
Suitable for | Serie 1557B/1557BA | |
Height | 45 mm | |
Length | 80 mm | |
Material | ABS | |
Product type | Dichtung |
Download
Logistics
Country of origin | CN |
Customs tariff number | 40169300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |