1557FOOTBK-24 | Hammond
Enclosure feet, ABS, (L x W x H) 33 x 17 x 5 mm, black, for series 1557, 1557FOOTBK-24
Unit Price (€ / pck.)
14.2800 € *
Available: 0 pck.
Available in 7 Days: 89 pck.
Leadtime: 2 Weeks **
Total Price:
14.28 € *
Price list
Quantity
Price per unit*
1 pck.
14.2800 €
10 pck.
13.5660 €
50 pck.
12.2094 €
100 pck.
10.9956 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting Foot, 1557FOOTBK-24, Hammond
ABS mounting base for enclosures series 1557, PK24, black
Technical specifications
Width | 17 mm | |
Colour | schwarz | |
Suitable for | Serie 1557 | |
Height | 5 mm | |
Length | 33 mm | |
Material | ABS | |
Product type | Gehäusefuß |
Download
Logistics
Country of origin | CA |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |