1557FOOTGY-24 | Hammond

Enclosure feet, ABS, (L x W x H) 33 x 17 x 5 mm, gray, for series 1557, 1557FOOTGY-24

Order No.: 50H3018
EAN: 4099889563382
MPN:
1557FOOTGY-24
Series: 1557
1557FOOTGY-24 Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pck.)
14.3871 € *
Available: 0 pck.
Available in 7 Days: 21 pck.
Leadtime: 2 Weeks **
Total Price:
14.39 € *
Price list
Quantity
Price per unit*
1 pck.
14.3871 €
10 pck.
13.6612 €
50 pck.
12.2927 €
100 pck.
11.0670 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting Foot, 1557FOOTGY-24, Hammond

Spare polycarbonate wall mounting bracket, grey

Technical specifications
Width 17 mm
Colour grau
Suitable for Serie 1557
Height 5 mm
Length 33 mm
Material ABS
Product type Gehäusefuß
Logistics
Country of origin CA
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes