1557HGASKET | Hammond
Seal, ABS, (L x W x H) 200 x 200 x 45 mm, black, for series 1557H/1557HA, 1557HGASKET
Unit Price (€ / pck.)
14.3871 € *
Available: 0 pck.
Available in 7 Days: 92 pck.
Leadtime: 2 Weeks **
Total Price:
14.39 € *
Price list
Quantity
Price per unit*
1 pck.
14.3871 €
10 pck.
13.6612 €
50 pck.
12.2927 €
100 pck.
11.0670 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spare Gasket, 1557HGASKET, Hammond
Replacement seal for housing 1557, H & HA size, PK2, 200 mm long
Technical specifications
Width | 200 mm | |
Colour | schwarz | |
Suitable for | Serie 1557H/1557HA | |
Height | 45 mm | |
Length | 200 mm | |
Material | ABS | |
Product type | Dichtung |
Download
Logistics
Country of origin | CN |
Customs tariff number | 40169300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |