1590AGASKET | Hammond
Seal, silicone, (L) 92.5 mm, black, for series 1590A, 1590AGASKET
Unit Price (€ / pc.)
3.0821 € *
Available: 0 pcs.
Available in 7 Days: 31 pcs.
Leadtime: 2 Weeks **
Total Price:
6.16 € *
Price list
Quantity
Price per unit*
2 pcs.
3.0821 €
10 pcs.
2.9155 €
50 pcs.
2.6180 €
100 pcs.
2.3681 €
*incl. VAT plus shipping costs
**Subject to prior sale
Replacement Gasket, 1590AGASKET, Hammond
Replacement Gasket for 1590WA Enclosures with Silicone Rubber material and length of 92,5 mm
Technical specifications
Colour | schwarz | |
Suitable for | Serie 1590A | |
Length | 92.5 mm | |
Material | Silikon | |
Product type | Dichtung | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 40169300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |