1590BBGASKET | Hammond

Seal, silicone, (L) 118.5 mm, black, for series 1590BB/1590C, 1590BBGASKET

Order No.: 61H2681
EAN: 4099889568820
MPN:
1590BBGASKET
Series: 1590W
1590BBGASKET Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
5.0575 € *
Available: 0 pcs.
Available in 7 Days: 89 pcs.
Leadtime: 2 Weeks **
Total Price:
5.06 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0575 €
10 pcs.
4.8076 €
50 pcs.
4.3197 €
100 pcs.
3.8794 €
*incl. VAT plus shipping costs
**Subject to prior sale

Replacement Gasket, 1590BBGASKET, Hammond

Replacement Gasket for 1590WBB, WBB2, WBBS and WC Enclosures with Silicone Rubber material and length of 118,5 mm

Technical specifications
Colour schwarz
Suitable for Serie 1590BB/1590C
Length 118.5 mm
Material Silikon
Product type Dichtung
Degree of protection (IP) IP65
Logistics
Country of origin CN
Customs tariff number 40169300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes