1590CEGASKET | Hammond
Seal, silicone, (L) 120 mm, black, for enclosure, 1590CEGASKET
Unit Price (€ / pc.)
8.6513 € *
Available in 7 Days: 40 pcs. - if ordered today
Total Price:
8.65 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6513 €
10 pcs.
8.2229 €
50 pcs.
7.3899 €
100 pcs.
6.6759 €
*incl. VAT plus shipping costs
Subject to prior sale
Replacement Gasket, 1590CEGASKET, Hammond
Replacement Gasket for 1590WCE Enclosures with Silicone Rubber material and length of 120 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | seal | |
| Material | silicone | |
| Length | 120 mm | |
| Colour | black | |
| Degree of protection (IP) | IP65 | |
| Suitable for | enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 40169300 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |