1590DEGASKET | Hammond
Seal, silicone, (L) 200 mm, black, for enclosure, 1590DEGASKET
Unit Price (€ / pc.)
10.9361 € *
Available: 0 pcs.
Available in 7 Days: 84 pcs.
Leadtime: 2 Weeks **
Total Price:
10.94 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9361 €
10 pcs.
10.3887 €
50 pcs.
9.3415 €
100 pcs.
8.4133 €
*incl. VAT plus shipping costs
**Subject to prior sale
Replacement Gasket, 1590DEGASKET, Hammond
Replacement Gasket for 1590WDE and WEE Enclosures with Silicone Rubber material and length of 200 mm
Technical specifications
Colour | schwarz | |
Suitable for | Gehäuse | |
Length | 200 mm | |
Material | Silikon | |
Product type | Dichtung | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 40169300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |