1590EGASKET | Hammond

Seal, silicone, (L) 187.5 mm, black, for series 1590D/1590DD/1590E, 1590EGASKET

Order No.: 61H2686
EAN: 4099889568875
MPN:
1590EGASKET
Series: 1590W
Hammond
1590EGASKET Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
9.1273 € *
Available: 0 pcs.
Available in 7 Days: 469 pcs.
Leadtime: 2 Weeks **
Total Price:
9.13 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1273 €
10 pcs.
8.6632 €
50 pcs.
7.7945 €
100 pcs.
7.0210 €
*incl. VAT plus shipping costs
**Subject to prior sale

Replacement Gasket, 1590EGASKET, Hammond

Replacement Gasket for 1590WD, WDD and WE Enclosures with Silicone Rubber material and length of 187,5 mm

Technical specifications
Farbe schwarz
Geeignet für Serie 1590D/1590DD/1590E
Länge 187.5 mm
Material Silikon
Produkt-Art Dichtung
Schutzart (IP) IP65
Logistics
Ursprungsland CN
Zolltarifnummer 40169300
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes