1590JGASKET | Hammond
Seal, silicone, (L) 145 mm, black, for series 1590J, 1590JGASKET
Unit Price (€ / pc.)
8.7108 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: On Request **
Total Price:
8.71 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7108 €
10 pcs.
8.2824 €
50 pcs.
7.4375 €
100 pcs.
6.6997 €
*incl. VAT plus shipping costs
**Subject to prior sale
Replacement Gasket, 1590JGASKET, Hammond
Replacement Gasket for 1590WJ Enclosures with Silicone Rubber material and length of 145 mm
Technical specifications
Colour | schwarz | |
Suitable for | Serie 1590J | |
Length | 145 mm | |
Material | Silikon | |
Product type | Dichtung | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 40169300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |