1590KGASKET | Hammond
Seal, silicone, (L) 125 mm, black, for series 1590K/1590KK, 1590KGASKET
Unit Price (€ / pc.)
7.5565 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
7.56 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5565 €
10 pcs.
7.1995 €
50 pcs.
6.4736 €
100 pcs.
5.8310 €
*incl. VAT plus shipping costs
**Subject to prior sale
Replacement Gasket, 1590KGASKET, Hammond
Replacement Gasket for 1590WK and WKK Enclosures with Silicone Rubber material and length of 125 mm
Technical specifications
Colour | schwarz | |
Suitable for | Serie 1590K/1590KK | |
Length | 125 mm | |
Material | Silikon | |
Product type | Dichtung | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 40169300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |