1590MS100 | Hammond
Screw, steel, (L) 12.7 mm, black, for series 1590, 1590MS100
Unit Price (€ / pc.)
8.6037 € *
Available: 0 pcs.
Available in 7 Days: 28 pcs.
Leadtime: 2 Weeks **
Total Price:
8.60 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6037 €
10 pcs.
8.1753 €
50 pcs.
7.3542 €
100 pcs.
6.6283 €
*incl. VAT plus shipping costs
**Subject to prior sale
Replacement Screws, 1590MS100, Hammond
Replacement Screws for 1590 Series with Steel material and length of 12,7 mm
Technical specifications
Colour | black | |
Suitable for | series 1590 | |
Length | 12.7 mm | |
Material | steel | |
Degree of protection (IP) | IP54 | |
Accessory Type | screw |
Download
Logistics
Country of origin | CA |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |