1590MS50BK | Hammond

Screw, steel, (L) 12.7 mm, black, for series 1590, 1590MS50BK

Order No.: 61H2401
EAN: 4099889568783
MPN:
1590MS50BK
Series: 1590
Hammond
1590MS50BK Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
9.9960 € *
Available: 0 pcs.
Available in 7 Days: 4 pcs.
Leadtime: 2 Weeks **
Total Price:
10.00 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9960 €
10 pcs.
9.5200 €
50 pcs.
8.5561 €
100 pcs.
7.6993 €
*incl. VAT plus shipping costs
**Subject to prior sale

Replacement Screws, 1590MS50BK, Hammond

Replacement Screws for 1590 Series with Steel material and length of 12,7 mm

Technical specifications
Colour black
Suitable for series 1590
Length 12.7 mm
Material steel
Degree of protection (IP) IP54
Accessory Type screw
Logistics
Country of origin CA
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes