1590MS50T | Hammond
Screw, steel, (L) 12 mm, black, for series 1590, 1590MS50T
Unit Price (€ / pc.)
42.9947 € *
Available: 0 pcs.
Available in 7 Days: 3 pcs.
Leadtime: 2 Weeks **
Total Price:
42.99 € *
Price list
Quantity
Price per unit*
1 pcs.
42.9947 €
10 pcs.
40.8527 €
50 pcs.
36.7591 €
100 pcs.
33.0820 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tamper Proof Security Screws, 1590MS50T, Hammond
Tamper Proof Security Screws for 1590 series with Stainless Steel material and length of 12 mm
Technical specifications
Colour | black | |
Suitable for | series 1590 | |
Length | 12 mm | |
Material | steel | |
Degree of protection (IP) | IP54 | |
Accessory Type | screw |
Download
Logistics
Country of origin | US |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |