1590MS50TBK | Hammond
Screw, steel, (L) 12 mm, black, for series 1590, 1590MS50TBK
Unit Price (€ / pc.)
45.9459 € *
Available: 0 pcs.
Available in 7 Days: 4 pcs.
Leadtime: 2 Weeks **
Total Price:
45.95 € *
Price list
Quantity
Price per unit*
1 pcs.
45.9459 €
10 pcs.
43.6492 €
50 pcs.
39.2819 €
100 pcs.
35.3549 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tamper Proof Security Screws, 1590MS50TBK, Hammond
Tamper Proof Security Screws for 1590 series with Stainless Steel material and length of 12 mm
Technical specifications
Farbe | schwarz | |
Geeignet für | Serie 1590 | |
Länge | 12 mm | |
Material | Stahl | |
Produkt-Art | Schraube | |
Schutzart (IP) | IP54 |
Download
Logistics
Ursprungsland | US |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |