1590PGASKET | Hammond
Seal, silicone, (L) 153 mm, black, for series 1590P, 1590PGASKET
Unit Price (€ / pc.)
6.8425 € *
Available: 0 pcs.
Available in 7 Days: 4 pcs.
Leadtime: 2 Weeks **
Total Price:
6.84 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8425 €
10 pcs.
6.4974 €
50 pcs.
5.8429 €
100 pcs.
5.2479 €
*incl. VAT plus shipping costs
**Subject to prior sale
Replacement Gasket, 1590PGASKET, Hammond
Replacement Gasket for 1590WP1 Enclosures with Silicone Rubber material and length of 153 mm
Technical specifications
Farbe | schwarz | |
Geeignet für | Serie 1590P | |
Länge | 153 mm | |
Material | Silikon | |
Produkt-Art | Dichtung | |
Schutzart (IP) | IP65 |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 40169300 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |