1590RGASKET | Hammond

Seal, silicone, (L) 192 mm, black, for series 1590R1, 1590RGASKET

Order No.: 61H2697
EAN: 4099889568981
MPN:
1590RGASKET
Series: 1590W
Hammond
1590RGASKET Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
12.2689 € *
Available: 0 pcs.
Available in 7 Days: 13 pcs.
Leadtime: On Request **
Total Price:
12.27 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2689 €
10 pcs.
11.6620 €
50 pcs.
10.4958 €
100 pcs.
9.4486 €
*incl. VAT plus shipping costs
**Subject to prior sale

Replacement Gasket, 1590RGASKET, Hammond

Replacement Gasket for 1590WR1 Enclosures with Silicone Rubber material and length of 192 mm

Technical specifications
Farbe schwarz
Geeignet für Serie 1590R1
Länge 192 mm
Material Silikon
Produkt-Art Dichtung
Schutzart (IP) IP65
Logistics
Ursprungsland CN
Zolltarifnummer 40169300
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes