1590SGASKET | Hammond
Seal, silicone, (L) 110.5 mm, black, for series 1590S, 1590SGASKET
Unit Price (€ / pc.)
6.7116 € *
Available: 0 pcs.
Available in 7 Days: 28 pcs.
Leadtime: 2 Weeks **
Total Price:
6.71 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7116 €
10 pcs.
6.3665 €
50 pcs.
5.7358 €
100 pcs.
5.1527 €
*incl. VAT plus shipping costs
**Subject to prior sale
Replacement Gasket, 1590SGASKET, Hammond
Replacement Gasket for 1590WS Enclosures with Silicone Rubber material and length of 110,5 mm
Technical specifications
Colour | black | |
Suitable for | series 1590S | |
Length | 110.5 mm | |
Material | silicone | |
Degree of protection (IP) | IP65 | |
Accessory Type | seal |
Download
Logistics
Country of origin | CN |
Customs tariff number | 40169300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |