1590WMS100 | Hammond
Screw, steel, (L) 12.7 mm, black, 1590WMS100
Unit Price (€ / pc.)
24.9067 € *
Available: 0 pcs.
Available in 7 Days: 14 pcs.
Leadtime: On Request **
Total Price:
24.91 € *
Price list
Quantity
Price per unit*
1 pcs.
24.9067 €
10 pcs.
23.6691 €
50 pcs.
21.3010 €
100 pcs.
19.1709 €
*incl. VAT plus shipping costs
**Subject to prior sale
Replacement Screws, 1590WMS100, Hammond
Replacement Screws for 1590 Watertight Series with S/Steel material and length of 12,7 mm
Technical specifications
Colour | black | |
Length | 12.7 mm | |
Material | steel | |
Degree of protection (IP) | IP65 | |
Accessory Type | screw |
Download
Logistics
Country of origin | CA |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |