1590WMS50T | Hammond
Screw, steel, (L) 12 mm, black, 1590WMS50T
Unit Price (€ / pc.)
47.9332 € *
Available: 0 pcs.
Available in 7 Days: 5 pcs.
Leadtime: 2 Weeks **
Total Price:
47.93 € *
Price list
Quantity
Price per unit*
1 pcs.
47.9332 €
10 pcs.
45.5413 €
50 pcs.
40.9836 €
100 pcs.
36.8900 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tamper Proof Security Screws, 1590WMS50T, Hammond
Tamper Proof Security Screws for 1590W series with Stainless Steel material and length of 12 mm
Technical specifications
Farbe | schwarz | |
Länge | 12 mm | |
Material | Stahl | |
Produkt-Art | Schraube | |
Schutzart (IP) | IP65 |
Download
Logistics
Ursprungsland | US |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |