1590XGASKET | Hammond

Seal, silicone, (L x W x H) 145 x 120.9 x 1.5 mm, black, for series 1590X, 1590XGASKET

Order No.: 61H2704
EAN: 4099889569056
MPN:
1590XGASKET
Series: 1590W
1590XGASKET Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
8.6513 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: On Request **
Total Price:
8.65 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6513 €
10 pcs.
8.2229 €
50 pcs.
7.3899 €
100 pcs.
6.6759 €
*incl. VAT plus shipping costs
**Subject to prior sale

Replacement Gasket, 1590XGASKET, Hammond

Replacement Gasket for 1590WX and WXX Enclosures with Silicone Rubber material and length of 145 mm.

Technical specifications
Width 120.9 mm
Colour schwarz
Suitable for Serie 1590X
Height 1.5 mm
Length 145 mm
Material Silikon
Product type Dichtung
Degree of protection (IP) IP65
Logistics
Country of origin CN
Customs tariff number 40169300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes