1590YGASKET | Hammond

Seal, silicone, (L) 92 mm, black, for series 1590Y, 1590YGASKET

Order No.: 61H2705
EAN: 4099889569063
MPN:
1590YGASKET
Series: 1590W
1590YGASKET Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
5.5335 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 2 Weeks **
Total Price:
5.53 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5335 €
10 pcs.
5.2479 €
50 pcs.
4.7362 €
100 pcs.
4.2721 €
*incl. VAT plus shipping costs
**Subject to prior sale

Replacement Gasket, 1590YGASKET, Hammond

Replacement Gasket for 1590WY Enclosures with Silicone Rubber material and length of 92 mm

Technical specifications
Colour schwarz
Suitable for Serie 1590Y
Length 92 mm
Material Silikon
Product type Dichtung
Degree of protection (IP) IP65
Logistics
Country of origin CN
Customs tariff number 40169300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes