1590Z100PL | Hammond

Mounting plate, steel, (L x W x H) 69 x 64 x 2 mm, natural, for 1590Z62/1590Z100, 1590Z100PL

Order No.: 61H2900
EAN: 4099889569124
MPN:
1590Z100PL
Series: 1590Z
1590Z100PL Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
10.4720 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: On Request **
Total Price:
10.47 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4720 €
10 pcs.
9.9365 €
50 pcs.
8.9607 €
100 pcs.
8.0682 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inner Panel, 1590Z100PL, Hammond

Inner Panel for 1590Z100 with Steel material and length of 63,5 mm

Technical specifications
Type of mounting Schraube
Width 64 mm
Colour natur
Suitable for 1590Z62/1590Z100
Height 2 mm
Length 69 mm
Material Stahl
Product type Montageplatte
Logistics
Country of origin CA
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes